You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

09 15 000 0401 - 

Circular Shell, Screw Mounted Base Angled Housing, R15 Series, R 15 Inserts, Thermoplastic Body

09 15 000 0401 - Circular Shell, Screw Mounted Base Angled Housing, R15 Series, R 15 Inserts, Thermoplastic Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09 15 000 0401
Order Code:
462408
Product Range
R15 Series
Technical Datasheet:
09 15 000 0401   Datasheet
See all Technical Docs

Product Overview

The R15 series Circular Connector with current carrying capacity. This connector is limited by the thermal load capacity of the contact element material including the connections and the insulating parts. The derating curve is therefore valid for currents which flow constantly through each contact element of the connector evenly, without exceeding the allowed maximum temperature.

Applications

Industrial

Product Information

:
R15 Series
:
-
:
R 15 Inserts
:
Thermoplastic Body
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 09 15 000 0401

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $47.30 ($52.03)   ( ) 10+ $46.32 ($50.95)   ( ) 25+ $45.09 ($49.60)   ( ) 50+ $42.20 ($46.42)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

27 total stock globally

27 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$16.58 ( $18.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.58 ($18.24)
  ( )
10+ $16.15 ($17.76)
  ( )
50+ $15.16 ($16.68)