You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

09 15 000 0121 - 

Circular Shell, Screw Mounted Base Housing, R15 Series, Solid Shell Straight Receptacle

09 15 000 0121 - Circular Shell, Screw Mounted Base Housing, R15 Series, Solid Shell Straight Receptacle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09 15 000 0121
Order Code:
462482
Product Range
R15 Series
Technical Datasheet:
09 15 000 0121   Datasheet
See all Technical Docs

Product Overview

The R15 series Circular Connector with current carrying capacity. This connector is limited by the thermal load capacity of the contact element material including the connections and the insulating parts. The derating curve is therefore valid for currents which flow constantly through each contact element of the connector evenly, without exceeding the allowed maximum temperature.

Applications

Industrial

Product Information

:
R15 Series
:
Solid Shell Straight Receptacle
:
R 15 Inserts
:
Aluminium Body
:
15
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

21 total stock globally

21 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$32.89 ( $36.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $32.89 ($36.18)
  ( )
10+ $32.21 ($35.43)
  ( )
25+ $31.36 ($34.50)
  ( )
50+ $29.35 ($32.28)