You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CHECKTEMP

Thermometer, -50°C to +150°C, 58 mm, 106 mm, 19 mm

CHECKTEMP - Thermometer, -50°C to +150°C, 58 mm, 106 mm, 19 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CHECKTEMP
Order Code:
7105757
Technical Datasheet:
CHECKTEMP   Datasheet
See all Technical Docs

Product Information


:
-50°C to +150°C

:
58mm

:
106mm

:
19mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Checktemp is an all-in-one unit that combines a probe and a meter. The probe is an NTC thermistor, housed in a stainless steel shaft. The shaft has a pointed tip for easy penetration in frozen or semi-solid materials. Checktemp provides highly accurate temperature measurements in a very short period of time.
  • Rugged ABS housing
  • 20 Seconds max response time
  • LCD readable at any angle

Applications

Sensing & Instrumentation, Test & Measurement

Contents

Penetration probe and protective cap, Battery and instructions

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

11 total stock globally Need more?

11 available for 4 - 5 business days delivery

$130.33 ( $143.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $130.33 ($143.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.