You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CHECKTEMP - 

Thermometer, -50°C to +150°C, 58 mm, 106 mm, 19 mm

CHECKTEMP - Thermometer, -50°C to +150°C, 58 mm, 106 mm, 19 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CHECKTEMP
Order Code:
7105757
Technical Datasheet:
CHECKTEMP   Datasheet
See all Technical Docs

Product Information

:
-50°C to +150°C
:
58mm
:
106mm
:
19mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Checktemp is an all-in-one unit that combines a probe and a meter. The probe is an NTC thermistor, housed in a stainless steel shaft. The shaft has a pointed tip for easy penetration in frozen or semi-solid materials. Checktemp provides highly accurate temperature measurements in a very short period of time.
  • Rugged ABS housing
  • 20 Seconds max response time
  • LCD readable at any angle

Applications

Sensing & Instrumentation, Test & Measurement

Contents

Penetration probe and protective cap, Battery and instructions

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

8 total stock globally

8 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

10 will be available for delivery on 4/09/19

More stock available week commencing 30/09/19

$86.51 ( $95.16 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $86.51 ($95.16)