You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1598RDBK - 

Plastic Enclosure, Flame Retardant, Instrument, ABS, 58 mm, 198 mm, 179.75 mm, IP54

1598RDBK - Plastic Enclosure, Flame Retardant, Instrument, ABS, 58 mm, 198 mm, 179.75 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1598RDBK
Order Code:
1877210
Technical Datasheet:
1598RDBK   Datasheet
See all Technical Docs

Product Information

:
Instrument
:
ABS
:
58mm
:
198mm
:
179.75mm
:
IP54
:
Black
:
-
:
2.28"
:
7.8"
:
7.08"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1598RDBK is a shielded electronic instrument Enclosure made of flame retardant ABS plastic ideally suited for mounting printed circuit boards. Interior of each enclosure half is specially masked and sprayed with an RFI/EMI copper conductive coating. The cases halves are secured with M3 x 0.5-inch x 10mm Philips machine screws threaded into tapped integral brass bushings. It is perfectly suited for applications with repetitive assembly and disassembly are required.
  • UL94V-0 Flammability rating
  • Coating manufacturer specifies an attenuation of more than 75db from 1MHz to 1GHz
  • Two sets of vertical 1.5mm PC board guides are moulded into case halves front and rear
  • Front and rear panels are 1.6mm brushed aluminium with protective paper on one side
  • Integral horizontal PC card mounts on Eurocard centres
  • PC card standoffs moulded into top and bottom half of enclosure - require #6 x 1/4" screws

Applications

Industrial, Industrial

Contents

Top and bottom cover, Front and end aluminium panels (alloy 5052-H32, SPV coating on one side), 2x Cover screws and 4x Rubber feet.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 5/08/19

Contact me when back in stock

$39.45 ( $43.40 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $39.45 ($43.40)