You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1591XXLSBK - 

Plastic Enclosure, Multipurpose, Plastic, 42.75 mm, 87.07 mm, 57.87 mm, IP54

1591XXLSBK - Plastic Enclosure, Multipurpose, Plastic, 42.75 mm, 87.07 mm, 57.87 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1591XXLSBK
Order Code:
1511182
Technical Datasheet:
1591XXLSBK   Datasheet
See all Technical Docs

Product Information

:
Multipurpose
:
Plastic
:
42.75mm
:
87.07mm
:
57.87mm
:
IP54
:
Black
:
-
:
1.68"
:
3.43"
:
2.28"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1591XXLSBK is a Multipurpose Enclosure made of plastic. Ideally suited for mounting printed circuit boards horizontally. Internal sides of enclosure are smooth for easy connector installation, moulded from easy to machine, economical black plastic with a satin texture.
  • Strong tongue and groove lid to box construction
  • Provides protection against access of dust and splashing water
  • Lid and box both having moulded in PC board standoffs

Applications

Industrial

Associated Products

Compare Selected

Related Searches

56 total stock globally

56 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$6.83 ( $7.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.83 ($7.51)
  ( )
10+ $5.70 ($6.27)
  ( )
25+ $5.26 ($5.79)
  ( )
50+ $4.89 ($5.38)
  ( )
100+ $4.28 ($4.71)