You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1555JF17GY - 

Plastic Enclosure, Watertight, Wall Mount, ABS, 200.79 mm, 90.79 mm, 37.7 mm, IP67

1555JF17GY - Plastic Enclosure, Watertight, Wall Mount, ABS, 200.79 mm, 90.79 mm, 37.7 mm, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1555JF17GY
Order Code:
1829805
Product Range
1555F Series
Also Known As:
GTIN UPC EAN: 623980036212
Technical Datasheet:
1555JF17GY   Datasheet
See all Technical Docs

Product Information

:
Wall Mount
:
ABS
:
200.79mm
:
90.79mm
:
37.7mm
:
IP67
:
Grey
:
NEMA 4, 4X, 12, 13
:
7.87"
:
3.57"
:
1.48"
:
1555F Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Designed for harsh industrial environments or outdoor applications
  • Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
  • Designed for wall mounting - interior is secure as lid screws are behind the lid
  • Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
  • Standoffs molded in the interior of the lid & enclosure
  • Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust and water
  • Gasket is one piece using high temperature U.L. listed - silicone rubber gasket material
  • Designed to meet IP 67 & NEMA 4, 4X, 12 & 13 ratings
  • Flanged lid is secured with self captivating - M4 stainless steel machine screws (included)
  • Color is a light gray (RAL 7035) to help keep heat absorption down

Also Known As

GTIN UPC EAN: 623980036212

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

$21.51 ( $23.66 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $21.51 ($23.66)
  ( )
10+ $20.03 ($22.03)
  ( )
25+ $18.98 ($20.88)
  ( )
50+ $17.72 ($19.49)
  ( )
100+ $17.39 ($19.13)
  ( )
250+ $17.08 ($18.79)