You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1555F2F42GY - 

Plastic Enclosure, Watertight, Multipurpose, Polycarbonate, 62 mm, 91 mm, 119.4 mm, IP68

1555F2F42GY - Plastic Enclosure, Watertight, Multipurpose, Polycarbonate, 62 mm, 91 mm, 119.4 mm, IP68

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1555F2F42GY
Order Code:
1829810
Product Range
1555F Series
Also Known As:
GTIN UPC EAN: 623980035932
Technical Datasheet:
1555F2F42GY   Datasheet
See all Technical Docs

Product Information

:
Multipurpose
:
Polycarbonate
:
62mm
:
91mm
:
119.4mm
:
IP68
:
Grey
:
NEMA 4, 4X, 6, 6P, 12, 13
:
2.44"
:
3.6"
:
4.7"
:
1555F Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Designed for harsh industrial environments or outdoor applications
  • Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
  • Designed for wall mounting - interier is secure as lid screws are behind the lid
  • Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
  • Standoffs molded in the interior of the lid & enclosure
  • Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust and water
  • Gasket is one piece using high temperature U.L. listed - silicone rubber gasket material
  • Designed to meet IP 67 & NEMA 4, 4X, 12 & 13 ratings
  • Flanged lid is secured with self captivating - M4 stainless steel machine screws (included)
  • Color is a light gray (RAL 7035) to help keep heat absorption down

Also Known As

GTIN UPC EAN: 623980035932

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

164 will be available for delivery on 11/11/19

More stock available week commencing 2/12/19

Contact me when back in stock

$25.47 ( $28.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $25.47 ($28.02)
  ( )
10+ $23.72 ($26.09)
  ( )
25+ $22.48 ($24.73)
  ( )
50+ $20.98 ($23.08)
  ( )
100+ $20.60 ($22.66)
  ( )
250+ $20.22 ($22.24)