You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

7100.4213.0

Heavy Duty Connector Contact, GWconnect™ HDC, 93601 Series, Pin, 18 AWG, Crimp, 10 A, Copper Alloy

7100.4213.0 - Heavy Duty Connector Contact, GWconnect™ HDC, 93601 Series, Pin, 18 AWG, Crimp, 10 A, Copper Alloy

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7100.4213.0
Order Code:
2497284
Product Range
93601 Series
Also Known As:
93601-0055, GTIN UPC EAN: 887191867533
Technical Datasheet:
7100.4213.0   Datasheet
See all Technical Docs

Product Overview

GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
  • Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
  • Inserts with asymmetric guide rails
  • Riveted stainless steel pegs on hoods, housings and covers
  • Spring-loaded lockable metal covers
  • Anti-aging, oil-resistant and fuel resistant seal gaskets

Applications

Commercial Vehicle, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
93601 Series

:
Pin

:
18AWG

:
Crimp

:
10A

:
Copper Alloy

:
Silver Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

93601-0055, GTIN UPC EAN: 887191867533

Available for back order

More stock available to supplier lead times which is approximately 11/01/21

Notify me when back in stock

$1.14 ( $1.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.14 ($1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.00 ($1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $0.937 ($1.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $0.898 ($0.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.859 ($0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.782 ($0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange