You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PST-3202GP

Bench Power Supply, Programmable, 3 Output, 0 V, 32 V, 0 A, 2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
PST-3202GP
Order Code:
2748526
Product Range
PST Series
Technical Datasheet:
PST-3202GP   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable

:
3 Output

:
0V

:
32V

:
0A

:
2A

:
158W

:
100VAC

:
230VAC

:
-

:
PST Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PST-3202GP from GW Instek is a 3-channel, 158W, programmable linear DC power supply with GPIB interface. OVP, OCP and OTP protect PST-series and its loads from unexpected conditions. The PST-3202 is capable of independent, series or parallel operation for increased flexibility. The large LCD display conveniently displays all outputs and configurations simultaneously to simplify operation. The programmable interface allows automatic stepping, 100 set of memory and comprehensive timing operations. GPIB and RS232C interfaces, LabView drivers and SCPI compatibility allow easy ATE software development and remote control. The versatile PST-3202 is ideal for high resolution, multiple output and automated operations such as production testing and rack mounting systems.
  • Output voltage range from 0V to 32V x 2, 0V to 6V x 1
  • Output current range from 0A to 2A x 2, 0A to 5A x 1
  • Output OVP range from 0V to 33V x 2, 0V to 7V x 1
  • High resolution maintained at 10mV, 1mA ( 3A)
  • Load regulation is less than or equal to 3mV (voltage), less than or equal to 3mA (current )
  • Line regulation is less than or equal to 3mV (voltage), less than or equal to 3mA (current )
  • 192 x 128 LCD display simultaneously
  • Intelligent fan control (changes by output power)
  • Power supply range from 100VAC/ 120VAC/ 220VAC ± 10%, 230VAC(+10%/-6%), 50/60Hz
  • Dimension is 230mm(W) x 140mm(H) x 380mm(D), weight is 10Kg

Applications

Test & Measurement

Contents

PST-3202GP programmable linear DC power supply, User manual x 1, Power cord x 1, GTL-104A x 3 test lead.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 8/03/21

Notify me when back in stock

$1,321.77 ( $1,453.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,321.77 ($1,453.95)