You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GDM-8351. - 

Bench Digital Multimeter, Dual Digit, 10 A/1 kV, USB

GDM-8351. - Bench Digital Multimeter, Dual Digit, 10 A/1 kV, USB
GDM-8351. - Bench Digital Multimeter, Dual Digit, 10 A/1 kV, USB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GDM-8351.
Order Code:
2748504
Technical Datasheet:
GDM-8351.   Datasheet
See all Technical Docs

Product Information

:
5.5
:
RS232, USB
:
10A
:
750V
:
0.1Gohm
:
-
:
10A
:
1kV
:
3 Years
:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GDM-8351 from GW Instek is a brand new 5 1/2 digit dual measurement multimeter. It features VFD dual-display, maximum 120000 counts, 0.012% basic DC voltage accuracy and USB/RS232C connectors to provide users with measurement precision, lucid data observation and the convenient connection with the personal computer. In addition to the fundamental measurement items such as AC/DC voltage, AC/DC current, AC+DC voltage/current, 2W/4W resistance, frequency, temperature measurement, continuity beeper and diode test it also equips with the capacitance measurement function. It provides many auxiliary functions, including maximum/minimum values, dB, dBm, compare, reading hold, algorithms (MX+B, 1/X, %) etc. To meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities.
  • Dual measurement/dual display
  • Basic precision of DC voltage of 0.012%
  • Selectable measurement speeds, the maximum of 320 readings/s
  • True RMS (AC, AC+DC) measurements & auto/manual selection
  • Digital I/O provides dual mode (standard compare and user definition modes)
  • Standard RS-232C and USB device interface (support USBCDC and USBTMC modes)
  • Power source of AC 100V/120V/220V /240V ±10%, 50Hz/60Hz
  • 15VA maximum power consumption
  • Frequency range of 10Hz to 1MHz (voltage), 20Hz to 10KHz (current)
  • Dimensions of 265mm x 107mm x 302mm (W x H x D), weight approximate is 2.9Kg

Applications

Test & Measurement

Contents

GDM-8351 multimeter, Safety instruction sheet, Power cord, Test lead GTL-207, CD (including complete user manual, driver and software).

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for next business day delivery
 
Check Stock & Lead Times

3 will be available for delivery on 23/10/19
15 will be available for delivery on 26/11/19
2 will be available for delivery on 10/12/19
2 will be available for delivery on 28/12/19

More stock available week commencing 27/01/20

$676.52 ( $744.17 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $676.52 ($744.17)