You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFG-3081

Function Generator, Arbitrary, 2 Channel, 80 MHz, AFG3000 Series

AFG-3081 - Function Generator, Arbitrary, 2 Channel, 80 MHz, AFG3000 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
AFG-3081
Order Code:
2460234
Product Range
AFG3000 Series
Technical Datasheet:
AFG-3081   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Arbitrary, Function

:
2 Channel

:
AFG3000 Series

:
80MHz

:
AM, FM, FSK, PWM

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The AFG3000 series Arbitrary Waveform Generator designed for industrial, scientific research and educational applications. The series comes in bandwidths of 80MHz (AFG-3081) and 50MHz (AFG-3051) with built-in multiple standard waveforms to meet users diversified needs. The AFG-3000 series also provides a high 16-bit resolution, 200MSa/s sample rate and a 1M memory depth for editing arbitrary waveforms directly through the intuitive user interface. The direct waveform reconstruction (DWR) function enables users to directly import waveforms from a GDS-2000 series oscilloscope to the AFG-3000 via USB host, allowing users to edit waveforms and enhance measurement efficiency. In addition, it has switchable 50R and Hi-Z impedances, built-in on-screen help for operation conveniently. Complete parameter settings and waveform can be displayed through 4.3-inch high-resolution TFT LCD. Through USB, RS-232 and GPIB, user can use dedicated PC software or IEEE488.2 commands to edit waveforms.
  • Waveform editing PC software
  • CSV file uploading, direct waveform reconstruction (DWR), arbitrary
  • Four ways to generate arbitrary waveform - Front panel operation
  • Output from any section of 1M point-long waveform
  • 16-bit Amplitude resolution
  • High 200MSa/s sampling rate
  • Wide frequency range from 1µHz to 80/50MHz

Applications

Test & Measurement, Industrial

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 8/03/21

Notify me when back in stock

$3,636.52 ( $4,000.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,636.52 ($4,000.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange