You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TURTLE 350 PTS

Tool Case, HDPE , 390 mm Height, 470 mm Width, 347 mm Depth

GT LINE TURTLE 350 PTS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GT LINE GT LINE
Manufacturer Part No:
TURTLE 350 PTS
Order Code:
5066414
Technical Datasheet:
TURTLE 350 PTS   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HDPE (High-density Polyethylene)

:
390mm

:
470mm

:
347mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Document area, 2 toolboards with patented tools fixing system by means of special pouches made of extremely resistant elastic bands which easily fits to the different shapes of tools. The right position of the tools contained is always ensured even if the case is overturned. Lower storage area with adjustable dividers, 2 small component boxes. Weight 8kg.

No Longer Manufactured

$783.51 ( $861.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $783.51 ($861.86)