You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GS71116AGP-12 - 

SRAM, 1 Mbit, 64K x 16bit, 3V to 3.6V, TSOP-II, 44 Pins, 12 ns

GS71116AGP-12 - SRAM, 1 Mbit, 64K x 16bit, 3V to 3.6V, TSOP-II, 44 Pins, 12 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GS71116AGP-12
Order Code:
1447515
Technical Datasheet:
GS71116AGP-12   Datasheet
See all Technical Docs

Product Overview

The GS71116AGP-12 is a 1MB high speed CMOS Static Random Access Memory (SRAM) organized as 65536 words by 16-bit. Static design eliminates the need for external clocks or timing strobes. Operating on a single 3.3V power supply and all inputs and outputs are TTL-compatible.
  • Fast access time - 12ns
  • CMOS low power operation
  • All inputs and outputs are TTL-compatible
  • Byte control
  • Fully static operation
  • Fine pitch BGA 64K x 16-bump configuration

Applications

Computers & Computer Peripherals, Industrial

Product Information

:
1Mbit
:
64K x 16bit
:
3V to 3.6V
:
TSOP-II
:
44Pins
:
12ns
:
0°C
:
70°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$5.53 ( $6.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.53 ($6.08)
  ( )
25+ $5.00 ($5.50)
  ( )
100+ $4.56 ($5.02)
  ( )
250+ $4.29 ($4.72)