You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PA1645 - 

Crimp Tool, Ratchet, 30AWG-18AWG Terminals, 1600 Series

PA1645 - Crimp Tool, Ratchet, 30AWG-18AWG Terminals, 1600 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA1645
Order Code:
2852517
Product Range
1600 Series
Technical Datasheet:
PA1645   Datasheet
See all Technical Docs

Product Overview

The PA1645 is a Crimper Tool with die and solid or stranded wire. This tool crimping ranges are 30 to 24, 22 to 18AWG F-type. Precision fixed dual-plate dies for crimp accuracy and durable steel construction for long life. Rubber-embedded ergonomic handles for low-effort operation and works with Molex, Waldom and Leoco-type connectors.
  • For use with open barrel contact pins
  • Rubber embedded ergonomic handle

Applications

Maintenance & Repair

Product Information

:
Ratchet
:
30AWG-18AWG Terminals
:
1600 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$278.47 ( $306.32 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $278.47 ($306.32)