You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

25LB10-Q - 

Absolute Rotary Encoder, 115 V, 36

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GRAYHILL GRAYHILL
Manufacturer Part No:
25LB10-Q
Order Code:
1608107
Technical Datasheet:
25LB10-Q   Datasheet
See all Technical Docs

Product Overview

The 25LB10-Q is an economical Single Deck Encoder with 100% tin over nickel-plated copper alloy terminals, gold-plated beryllium copper contacts and black reinforced thermoplastic housing. The encoder also comes with nickel-plated stainless steel detent ball, tinned music wire detent spring and tin-plated stainless steel mounting bracket.
  • Quadrature (2-bit) code output
  • 10°, 36-position Angle of throw
  • 250mA at 28VDC Maximum current carrying capacity
  • 75mR Typical contact resistance
  • 1000mR Minimum insulation resistance
  • 1000VAC Minimum between terminals voltage breakdown
  • 100000 cycles Life Expectancy
  • -40 to 85°C Operating temperature range

Applications

Sensing & Instrumentation

Product Information

:
-
:
115V
:
-
:
36
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

37 total stock globally

11 available for 4 - 5 business days delivery
26 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

250 will be available for delivery on 28/10/19

More stock available week commencing 10/02/20

$11.74 ( $12.91  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.74 ($12.91)