You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GPPCA15AU080
Battery, Ultra, Pack of 8+4, 1.5 V, AA, Alkaline, Raised Positive and Flat Negative, 14.5 mm
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPPCA15AU080
- Order Code:
- 3775297
- Product Range
- GP15AU Series
- Also Known As:
- GTIN UPC EAN: 4891199123511
- Technical Datasheet:
- GPPCA15AU080 Datasheet
Product Range Selector (GP15AU Series)
See all from this product rangeAlternatives for GPPCA15AU080
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5V
- :
- AA
- :
- Alkaline
- :
- -
- :
- Raised Positive and Flat Negative
- :
- 14.5mm
- :
- 50.5mm
- :
- -
- :
- -
- :
- 12
- :
- 23g
- :
- LR6
- :
- 15A
- :
- GP15AU Series
Technical Documents (1)
Product Overview
- High power, long life batteries
- Last up to 6 times longer than ordinary zinc carbon batteries
- 7 Year shelf life
Contents
Contents: Batteries only
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 12
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $8.28 ($9.11) | ( ) |
5+ | $7.81 ($8.59) | ( ) |
10+ | $7.34 ($8.07) | ( ) |
20+ | $6.88 ($7.57) | ( ) |
50+ | $6.56 ($7.22) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.