You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GIZMO-2-GSOCD9W-1.0 - 

Development Board, Gizmo 2 AMD G-Series SOC, HDMI Video/Audio Output, mSATA/mini PCIe Connector

GIZMO-2-GSOCD9W-1.0 - Development Board, Gizmo 2 AMD G-Series SOC, HDMI Video/Audio Output, mSATA/mini PCIe Connector
GIZMO-2-GSOCD9W-1.0 - Development Board, Gizmo 2 AMD G-Series SOC, HDMI Video/Audio Output, mSATA/mini PCIe Connector
GIZMO-2-GSOCD9W-1.0 - Development Board, Gizmo 2 AMD G-Series SOC, HDMI Video/Audio Output, mSATA/mini PCIe Connector
GIZMO-2-GSOCD9W-1.0 - Development Board, Gizmo 2 AMD G-Series SOC, HDMI Video/Audio Output, mSATA/mini PCIe Connector
Video
Video
360°

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GIZMO-2-GSOCD9W-1.0
Order Code:
2443731

Product Information

:
AMD
:
64bit
:
G-Series
:
x86
:
-
:
GX-210HA
:
Dev Board GX-210HA, 12V/2A Universal Power Supply, Adapter, Micro-SD Card, Coin Cell
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Gizmo 2 is the second generation open source x86 development board presented by GizmoSphere. Gizmo 2 provides the power of a high performance computer and the I/O capabilities of a microcontroller through the use of an AMD Embedded G-Series System-on-Chip (SOC). The board includes the AMD GX-210HA dual-core processor, combined on a single die with AMD Radeon HD 8210E discrete-class graphics, providing 85 GFLOPS performance while drawing only 9W TDP.
  • AMD G-Series SOC
  • 1GB DDR3-1600 SDRAM
  • HDMI Video/Audio Output
  • 85 GFLOPS performance
  • HD Audio In/Out
  • mSATA/mini PCIe Connector
  • microSD Card Slot
  • Onboard Gigabit Ethernet
  • USB 3 and 2 Connectors

Warnings

For commercial, industrial or business environment only

Related Searches

1 total stock globally

Available until stock is exhausted

1 available for next business day delivery
$240.99 ( $265.09 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $240.99 ($265.09)