You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MBRT30060

Diode Module, Silicon, 60 V, 150 A, 800 mV, Dual Common Cathode, MBRT3 Series

MBRT30060 - Diode Module, Silicon, 60 V, 150 A, 800 mV, Dual Common Cathode, MBRT3 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MBRT30060
Order Code:
1862754
Product Range
MBRT3 Series
Technical Datasheet:
MBRT30060   Datasheet
See all Technical Docs

Product Range Selector (MBRT3 Series)

See all from this product range

Product Overview

The MBRT30060 is a silicon power Schottky Diode offers high surge capability. It has 60V repetitive peak reverse voltage and 42V RMS reverse voltage.
  • REACH Compliance
  • Standard leads
  • Electrically isolated base plate
  • -55 to 150°C Operating temperature range

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
60V

:
150A

:
800mV

:
Dual Common Cathode

:
MBRT3 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 1/03/21

Notify me when back in stock

$120.40 ( $132.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $120.40 ($132.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange