You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G203V - 

Stepper Motor Driver, Two Phase, 7.7 A, 15 Vdc to 80 Vdc, Synchronous PWM

G203V - Stepper Motor Driver, Two Phase, 7.7 A, 15 Vdc to 80 Vdc, Synchronous PWM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G203V
Order Code:
2064132
Technical Datasheet:
G203V   Datasheet
See all Technical Docs

Product Information

:
15VDC
:
80VDC
:
Two Phase
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G203V is a Stepper Motor Drive uses a synchronous PWM design that is absolutely silent when the motor is stopped or turning slowly. It virtually eliminates stopped-motor heating regardless of power supply voltage. The G203V is a jumper-free drive. There are no internal user settings at all so there is no need to ever remove the drive cover at all. It uses a 2-piece modular main connector. The connector is split in two pieces, terminals 1 through 6 (power supply and motor leads) and terminals 7 through 12 (control interface). Each can be removed separately by pulling the connector body upwards and off of the mating header pins on the G203V. The connectors must initially be removed to mount the G203V to a heat sink or chassis.
  • 200ns Before step pulse rising edge direction setup
  • 200ns Hold after step pulse rising edge direction setup

Applications

Industrial, Motor Drive & Control, Automation & Process Control

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$306.92 ( $337.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $306.92 ($337.61)
  ( )
2+ $304.87 ($335.36)
  ( )
5+ $302.82 ($333.10)