You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G201X

Stepper Motor Driver, Two Phase, 7 A, 18 Vdc to 80 Vdc

G201X - Stepper Motor Driver, Two Phase, 7 A, 18 Vdc to 80 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G201X
Order Code:
2064131
Technical Datasheet:
G201X   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
18VDC

:
80VDC

:
Two Phase

:
-

:
-

:
7A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The G201X is one of the most popular stepper drives from Geckodrive and is a drop-in replacement for the G201. It is built around the already proven CPLD design similar to the G203V and the G320X. The G201X adds many new features and is an excellent successor to the original G201. Boasting proprietary anti-resonance and current control the G201X runs stepper motors smoother, quieter, and with more torque than other drives in its class. User adjustable DIP settings means application specific adjustments are easy and can be done quickly. A maximum voltage of 80VDC and a maximum current of 7A leaves no question to the G201X being a beast when it comes to power output, while remaining in a small package.
  • Recirculate mode during STANDBY greatly reduces motor heating while stopped
  • No external 470uF capacitor needed
  • Power-on RESET
  • Direction is clocked in on the active step pulse edge
  • No internal jumpers, no current set resistor, DIP switch settings
  • Low motor heating while stopped
  • Universal step and direction COMMON

Applications

Motor Drive & Control, Industrial

Warnings

Power supply voltage in excess of 80VDC will damage the device.
Best Seller

10 total stock globally Need more?

10 available for 4 - 5 business days delivery

$241.79 ( $265.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $241.79 ($265.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ $239.75 ($263.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $237.70 ($261.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.