Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $56.380 ($62.018) |
Product Information
Product Overview
GW16140 is a Mini-PCIe to M.2 adapter designed to allow support of M.2 Cellular Modems on Gateworks single board computers. Embedded Cellular Modems come in many form factors, including Mini-PCIe and M.2. These adapters allow M.2 B-Key Cellular Modem cards to be plugged into a Mini-PCIe slot on a Gateworks single board computer. The adapters feature dual Nano SIM slots for redundancy and switching between networks. Many Cellular Modems typically have pin signal conflicts with standard specifications, so these adapters only pass through the minimum required signalling to avoid these conflicts. The adapters come in different variants for different signalling. The GW16140 is used for modems that support USB 2.0 signals.
- Supports M.2 sizes: 1630, 2230, 3030 2242, 3042, 3050, 3052
- Customized variations also available to support other M.2 peripherals
- Operating temperature range from -40°C to +85°C
- 1 year warranty
- Dimension is 30.0x66x6.2mm (1.18x2.59x0.24in)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate