You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FULLEON BWEXTR230V

External Relay Module, Biwire, 230V, 3A, SPDT, Fire Detection and Fire Alarm System

FULLEON BWEXTR230V
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FULLEON FULLEON
Manufacturer Part No:
BWEXTR230V
Order Code:
4155251
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BWEXTR230V   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BiWire Ultra External Relay Module

:
SPDT

:
-

:
-

:
230V

:
3A

:
-

:
Eaton Fire Detection and Fire Alarm Systems

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

BWEXTR230V is a BiWire ultra output relay module designed to provide a simple means of interfacing BiWire Ultra systems with external equipment such as door retainers. It is simple to install and can provide additional flexibility to an installer, as external switching can be achieved without having to wire back to the main fire alarm control panel.
  • Quick and simple to install
  • Provides low or mains voltage switching
  • Operating voltage range from 18V to 22V
  • Alarm voltage 30.7V to 32.4V
  • Quiescent current is 130µA nominal
  • Contact rating 3A at 230VAC
  • Suitable for use with BiWire Ultra Panels only
  • IP66 rated

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$170.17 ( $187.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $170.17 ($187.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --