You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SK-FR-144PMC-91467B - 

Evaluation Board, MB91460 MCU, CAN Transceiver, UART Transceiver, USB to Serial Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
SK-FR-144PMC-91467B
Order Code:
1660614
See all Technical Docs

Product Information

:
Fujitsu
:
-
:
MB91460
:
FR70
:
FR70
:
MB91460
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

SK-FR-144PMC-91467B is a is a low cost evaluation board based on the FR microcontroller MB91460 series. The MB91F467B microcontroller on the board is already preprogrammed with a simple application. Many important features of the 32bit MCU series MB91460 can be evaluated with the included target board and the mounted microcontroller MB91F467B. This device is a general purpose controller with CAN interfaces, several UARTs (including SPI and LIN), I2C interface, a reasonable number of different timers, A/D converters and additional resources. The external bus interface can be enabled if required.
  • UART transceiver (SUB D9 connector)
  • USB to serial converter
  • High speed CAN transceiver (SUB D9 connector)
  • LED display (7 segment)
  • User button, Reset button, Reset LED
  • All 144 pins routed to pin header
  • On board 5V and 3V voltage regulators, Power LED
  • USB power supply (external power supply possible)
  • The external bus I/F can be enabled optionally

Applications

Communications & Networking

Contents

Board, Cable, CD.

Warnings

This board and its deliverables must only be used for test applications in an evaluation laboratory environment.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 21/10/19

Contact me when back in stock

$410.84 ( $451.92 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $410.84 ($451.92)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.