You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MB85RC16PNF-G-JNE1 - 

NVRAM, FRAM, 16 Kbit, 2K x 8bit, I2C, SOIC

MB85RC16PNF-G-JNE1 - NVRAM, FRAM, 16 Kbit, 2K x 8bit, I2C, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
MB85RC16PNF-G-JNE1
Order Code:
2070257
See all Technical Docs

Product Overview

The MB85RC16PNF-G-JNE1 is a 16kB I²C Ferroelectric Random Access Memory (FRAM) chip in a configuration of 2048 words x 8-bit, using the ferroelectric process and silicon gate CMOS process technologies for forming the nonvolatile memory cells. Unlike SRAM, the MB85RC16 is able to retain data without using a data backup battery. The memory cells used in the MB85RC16 have at least 10¹⁰ read/write operation endurance per bit, which is a significant improvement over the number of read and write operations supported by other nonvolatile memory products. The MB85RC16 can provide writing in one byte units because the long writing time is not required unlike flash memory and E²PROM. Therefore, the writing completion waiting sequence like a write busy state is not required.
  • Operating frequency - 1MHz maximum
  • 2-wire serial interface
  • Operating power supply voltage - 2.7 to 3.6V
  • Low power consumption
  • Data retention - 10 years

Applications

Computers & Computer Peripherals, Industrial

Product Information

:
FRAM
:
16Kbit
:
2K x 8bit
:
I2C
:
-
:
SOIC
:
8Pins
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

86 total stock globally

86 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

95 will be available for delivery on 30/09/19

More stock available week commencing 10/02/20

$4.03 ( $4.43 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.03 ($4.43)