You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MB85R4002ANC-GE1 - 

NVRAM, FRAM, 4 Mbit, 256K x 16bit, Parallel, 120 ns, TSOP

MB85R4002ANC-GE1 - NVRAM, FRAM, 4 Mbit, 256K x 16bit, Parallel, 120 ns, TSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
MB85R4002ANC-GE1
Order Code:
2429033
Technical Datasheet:
MB85R4002ANC-GE1   Datasheet
See all Technical Docs

Product Overview

The MB85R4002ANC-GE1 is a 4MB Ferroelectric Random Access Memory (FRAM) chip consisting of 262144 words x 16-bit of nonvolatile memory cells fabricated using ferroelectric process and silicon gate CMOS process technologies. The MB85R4002A is able to retain data without using a back-up battery, as is needed for SRAM. The memory cells used in the MB85R4002A can be used for 10¹⁰ read/write operations, which is a significant improvement over the number of read and write operations supported by flash memory and E²PROM. The MB85R4002A uses a pseudo-SRAM interface that is compatible with conventional asynchronous SRAM.
  • Data retention - 10 years
  • Operating power supply voltage - 3 to 3.6V
  • Low power consumption

Applications

Computers & Computer Peripherals, Industrial

Product Information

:
FRAM
:
4Mbit
:
256K x 16bit
:
Parallel
:
120ns
:
TSOP
:
48Pins
:
3V
:
3.6V
:
-40°C
:
85°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

274 total stock globally

274 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/03/20

$26.31 ( $28.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $26.31 ($28.94)
  ( )
10+ $26.06 ($28.67)