You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-RS485-WE-1800-BT

Cable, USB to RS485, Serial Converter, 1.8m

FTDI USB-RS485-WE-1800-BT
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
USB-RS485-WE-1800-BT
Order Code:
174035702
Product Range
FT232RQ
See all Technical Docs

Product Range Selector (FT232RQ)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB to RS485 Converter

:
3Mbaud

:
Free / Stripped End

:
FT232R

:
1.8m

:
5.9ft

:
FT232RQ

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The USB-RS485-WE-1800-BT from FTDI is an USB to UART cable with RS485 level UART signals. It corporate FTDI's FT232RQ USB to serial UART interface IC which handles all USB signalling and protocols. The cable provides a fast, simple way to connect devices with RS485 interface to USB. It contains small internal electronic circuit board utilising the FT232R which is encapsulated into USB connector at one end of cable. The other end of the cable is bare, tinned wire ended connections. The integrated electronics also include RS485 transceiver, Tx and Rx LEDs which give a visual indication of traffic on cable. The USB side of cable is USB powered and USB 2.0 full speed compatible.
  • Black cable and transparent USB connector
  • 24AWG, 6 core cable
  • Cable length of 1.8m (6feet)
  • Diameter of 5mm
  • FCC and CE compliant
  • Support for FT232R FTDIChip-ID feature for improved security
  • Maximum UART baud rate of 3Mbaud
  • Internal EEPROM with user writeable area
  • EIA/TIA-485 communication interface with low power requirements
  • Operating temperature range from -40°C to 85°C

Applications

Communications & Networking, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Best Seller

5,708 total stock globally Need more?

360 AU stock available for next business day delivery (Order by 6pm AEST)
333 SG stock available for 5-6 business days delivery
5,015 UK stock available for 5-8 business days delivery

$53.91 ( $59.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $53.91 ($59.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --