You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15.1306.
Mains Converter Plug, UK Plug, UK Plug, 2.5 A, 2.5 A
- Manufacturer:
- FRIWO FRIWO
- Manufacturer Part No:
- 15.1306.
- Order Code:
- 4282863
- Technical Datasheet:
- 15.1306. Datasheet
Product Overview
Applications
Industrial, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- UK Plug
- :
- UK Plug
- :
- 2.5A
- :
- 2.5A
- :
- -
- :
- -
- :
- 250V
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 150+
- 250+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $5.61 ($6.17) | ( ) |
10+ | $5.21 ($5.73) | ( ) |
50+ | $4.87 ($5.36) | ( ) |
100+ | $4.56 ($5.02) | ( ) |
150+ | $4.36 ($4.80) | ( ) |
250+ | $3.96 ($4.36) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.