You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15.1305.
Mains Converter Plug, Euro Plug, Euro Plug, 2.5 A, 2.5 A
- Manufacturer:
- FRIWO FRIWO
- Manufacturer Part No:
- 15.1305.
- Order Code:
- 4282851
- Technical Datasheet:
- 15.1305. Datasheet
Product Overview
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Euro Plug
- :
- Euro Plug
- :
- 2.5A
- :
- 2.5A
- :
- -
- :
- -
- :
- 250V
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $5.05 ($5.56) | ( ) |
10+ | $4.70 ($5.17) | ( ) |
50+ | $4.39 ($4.83) | ( ) |
100+ | $4.11 ($4.52) | ( ) |
250+ | $3.93 ($4.32) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.