You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TL75

Test Lead Set, Test Tip Probe to 4mm Right Angle Banana Plug, 1 kV, 10 A, 1.22 m, 2 Leads

TL75 - Test Lead Set, Test Tip Probe to 4mm Right Angle Banana Plug, 1 kV, 10 A, 1.22 m, 2 Leads

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
TL75
Order Code:
20128501
Technical Datasheet:
TL75   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Test Tip Probe

:
4mm Right Angle Banana Plug, Shrouded

:
1kV

:
10A

:
Black, Red

:
1.22m

:
48"

:
2

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The TL75 Hard Point™ Test Lead Set offers the convenience of a test lead and probe-in-one unit with a variety of connections. One pair (red, black) comfort grip probe with PVC insulated right angel shrouded 4 mm (0.16) banana plugs.
  • One pair (red, black) of comfort grip probes
  • 48 inches (1.22 meter) PVC insulated test leads with right-angle shrouded banana plugs
  • Recommended for general purpose measurements
  • CAT II 1000 V, 10 A rating
  • CAT IV 600 V, CAT III 1000 V only with protective cap
  • CSA listed
  • One year warranty

Applications

Test & Measurement, Oil & Gas, Research & Development, Electronics Design, Electronics Service, Maintenance & Repair, Electrical, Industrial

Contents

Fluke TL75 Hard PointTM Test lead set.

Best Seller

25 total stock globally Need more?

25 available for next business day delivery

$43.00 ( $47.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $43.00 ($47.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.