You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE T6-1000
Handheld Digital Multimeter, 200 A, 1 kV
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE T6-1000
- Order Code:
- 2784992
- Also Known As:
- T6-1000
- Technical Datasheet:
- FLUKE T6-1000 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 3.5
- :
- True RMS
- :
- 1000
- :
- Auto
- :
- 1kV
- :
- 1kV
- :
- -
- :
- 200A
- :
- 100kohm
- :
- 2 Years
- :
- -
Technical Docs (3)
Product Overview
- 1 to 1000V AC or DC, 0.1 to 200A AC, resistance 1ohm to 100Kohm
- Frequency measurement 45Hz to 66Hz
- Simultaneous V/ I display, shows power supply measurements at glance for efficient trouble shooting
- HOLD button temporarily freezes the reading for easy viewing
- Accepts optional Fluke TPAK magnetic meter hanger for convenient operation
- 1000V CAT III, 600V CAT IV safety standards, IEC/EN 61010-1,Pollution Degree 2
- Easy to read display with backlight, 1 year calibration cycle
- Operating temperature range from -10°C to +50°C
- 2 x AA (IEC LR6); 360 hours continuous, typical; 200 hours using FieldSense battery type and life
- Dimensions of 61.1mm x 259.3mm x 43.8mm, weight of 0.35Kg (0.78lb)
Applications
Test & Measurement
Contents
T6-1000 electrical tester, Attached test leads with removable 4mm probe caps, User documentation.
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 22/02/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $399.00 ($438.90) | ( ) |
Pricing is unavailable. Please contact customer services.