You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE VT04-M-KIT

Temperature Test Kit, VT04 Visual IR Thermometer & 1507 Insulation Multimeter

FLUKE FLUKE VT04-M-KIT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE VT04-M-KIT
Order Code:
2407513
Also Known As:
FLK-VT04-MAINT-KIT
Technical Datasheet:
FLUKE VT04-M-KIT   Datasheet
See all Technical Docs

Alternatives for FLUKE VT04-M-KIT

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
VT04 Visual IR Thermometer & 1507 Insulation Multimeter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLUKE VT04-M-KIT is a visual IR Thermometer Kit. The Fluke 1507 insulation resistance tester is rugged, compact, reliable and ideal for troubleshooting, preventive maintenance applications. Save both time and money with automatic calculation of polarization index and dielectric absorption ratio. The Fluke Visual IR thermometer combines the convenience of a spot thermometer with the visual advantage of an infrared camera creating a brand new tool category.
  • 1507 - Make repetitive tests simple and easy with the 1507's compare (pass/fail) function
  • 1507 - Repetitive or hard-to-reach testing is easy with the remote test probe
  • 1507 - Auto-discharge of capacitive voltage for added user protection
  • 1507 - 0.1 to 600VAC/DC Voltage
  • 1507 - 200mA Continuity
  • 1507 - 0.01 to 20kR Resistance
  • 1507 - Save battery power with auto power off
  • 1507 - Read measurements easily with large, backlit display
  • 1507 - CAT IV 600V overvoltage category rating for added user protection
  • 1507 - Remote probe, test leads, probes and alligator clips included with each tester
  • 1507 - Accepts optional Fluke TPAK magnetic hanging system to free your hands for other work
  • VT04 - Detect issues instantly with built-in digital camera
  • VT04 - No training required
  • VT04 - True pocket size design
  • VT04 - Breakthrough affordability
  • VT04 - Exclusive thermal heat map blending overlay, no training required
  • VT04 - Hot and cold spot trackers

Applications

Test & Measurement

Contents

VT04 Visual IR thermometer and 1507 Insulation resistance tester.

Also Known As

FLK-VT04-MAINT-KIT

No Longer Manufactured

$1,318.00 ( $1,449.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,318.00 ($1,449.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --