You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE TIS55 9HZ
Thermal Imager, -20 °C, 450 °C, 220 x 165, 0.08 °C, 35.7° x 26.8°, 15 cm




Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE TIS55 9HZ
- Order Code:
- 2491189
- Product Range
- Fluke Performance Series
- Technical Datasheet:
- FLUKE TIS55 9HZ Datasheet
Product Range Selector (Fluke Performance Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -20°C
- :
- 450°C
- :
- 220 x 165
- :
- 0.08°C
- :
- 35.7° x 26.8°
- :
- 15cm
- :
- 9Hz
- :
- 2 Years
- :
- Fluke Performance Series
Technical Docs (3)
Product Overview
- Quality images with maximized pixel performance at 260x195
- Fixed focus, one handed operation
- See the detail with a D:S of 417:1
- See more clearly than before and analyze faster with picture-in-picture and blending at 5 different preset levels - IR-Fusion® technology
- Get 33% more viewing area inspecting with a 3.5 inch, 320x240 LCD screen - compared to a 3.0 inch LCD screen
- Prevent unexpected power loss - replaceable smart batteries with an LED charge level indicator
- Easily pinpoint problems with a built-in laser pointer
- Create and email reports from the jobsite with Fluke Connect®
- Share images in real-time¹ across teams with Fluke Connect
Applications
Test & Measurement, Industrial Maintenance, Safety, Thermal Management, Temperature, Facility Maintenance, Predictive Maintenance, Maintenance & Repair
Contents
Thermal imager 9 Hz, AC charger/power supply with mains adapters for battery charging and AC operation, One rugged lithium ion smart battery, USB cable, Adjustable hand strap, Rugged, hard carrying case, Soft transport bag, Statement of factory calibration, Quick start guide, Safety sheet
Footnotes
No Longer Manufactured
Hazardous Item
There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $5,995.00 ($6,594.50) | ( ) |
Pricing is unavailable. Please contact customer services.