You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE TIS40 9HZ

Thermal Imager, -20 °C, 350 °C, 160 x 120, 0.09 °C, 35.7° x 26.8°, 45 cm

FLUKE TIS40 9HZ - Thermal Imager, -20 °C, 350 °C, 160 x 120, 0.09 °C, 35.7° x 26.8°, 45 cm
FLUKE TIS40 9HZ - Thermal Imager, -20 °C, 350 °C, 160 x 120, 0.09 °C, 35.7° x 26.8°, 45 cm
FLUKE TIS40 9HZ - Thermal Imager, -20 °C, 350 °C, 160 x 120, 0.09 °C, 35.7° x 26.8°, 45 cm
FLUKE TIS40 9HZ - Thermal Imager, -20 °C, 350 °C, 160 x 120, 0.09 °C, 35.7° x 26.8°, 45 cm
FLUKE TIS40 9HZ - Thermal Imager, -20 °C, 350 °C, 160 x 120, 0.09 °C, 35.7° x 26.8°, 45 cm
FLUKE TIS40 9HZ - Thermal Imager, -20 °C, 350 °C, 160 x 120, 0.09 °C, 35.7° x 26.8°, 45 cm
FLUKE TIS40 9HZ - Thermal Imager, -20 °C, 350 °C, 160 x 120, 0.09 °C, 35.7° x 26.8°, 45 cm
FLUKE TIS40 9HZ - Thermal Imager, -20 °C, 350 °C, 160 x 120, 0.09 °C, 35.7° x 26.8°, 45 cm
Video
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE TIS40 9HZ
Order Code:
2491186
Product Range
Fluke Performance Series
Technical Datasheet:
FLUKE TIS40 9HZ   Datasheet
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
350

:
35.7° x 26.8°

:
-20

:
0.09

:
45

:
Fluke Performance Series

:
160 x 120

:
9

:
2 Years

:
No SVHC (15-Jun-2015)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

Find problems faster in industrial applications with the TiS40 fixed focus infrared camera -- 160x120 resolution and IR-Fusion® with blending and PIP mode
  • Easy - point and shoot technology, 160x120 resolution
  • See the detail with a D:S of 257:1
  • Removable 4GB micro SD card
  • Capture all the details you need to quickly analyze infrared images with blending and picture-in picture mode - IR-Fusion® technology
  • Clearly see what you are inspecting with a 3.5 inch, 320x240 LCD screen - 33% more viewing area compared to a 3.0 inch LCD screen
  • Prevent unexpected power loss - replaceable smart batteries with an LED charge level indicator
  • Share images in real-time¹ across teams with Fluke Connect
  • Create and email reports from the jobsite with Fluke Connect®

Applications

Test & Measurement, Industrial Maintenance, Safety, Thermal Management, Temperature, Facility Maintenance, Predictive Maintenance, Maintenance & Repair

Contents

Thermal imager 9 Hz, AC charger/power supply with mains adapters for battery charging and AC operation, One rugged lithium ion smart battery, USB cable, Adjustable hand strap, Rugged, hard carrying case, Soft transport bag, Statement of factory calibration, Quick start guide, Safety sheet

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.