You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE TI100
Thermal Imager with IR-Fusion® Technology, -20 °C to 250 °C, 160 x 120 Resolution, 9 Hz
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE TI100
- Order Code:
- 2094466
- Also Known As:
- FLK-TI100 9HZ GTIN UPC EAN: 0095969564915
- Technical Datasheet:
- FLUKE TI100 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -20°C
- :
- 250°C
- :
- 160 x 120
- :
- 0.1°C
- :
- 22.5° x 31°
- :
- 1.2m
- :
- 9Hz
- :
- 2 Years
- :
- -
Technical Docs (2)
Product Overview
- Rugged, lightweight, point-and-shoot focus-free thermal imager
- Laser pointer to assist in showing where problems exist
- Resolution: 160 x 120
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
Thermal imager, AC power adapter, Lithium ion smart battery (1), USB cable, SD memory card, Hard carrying case, Soft transport bag, Adjustable hand strap (left- or right-handed use), Printed users' manual in English, Spanish, French, German and Simplified Chinese, all other manuals on CD-total of 18 & SmartView® software and warranty registration card
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $4,019.00 ($4,420.90) | ( ) |
Pricing is unavailable. Please contact customer services.