You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE LVD1
Voltage Tester, 40V to 300V, LED, 0 °C, 50 °C
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE LVD1
- Order Code:
- 8002207
- Technical Datasheet:
- FLUKE LVD1 Datasheet
Alternatives for FLUKE LVD1
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 40V to 300V
- :
- LED
- :
- 0°C
- :
- 50°C
- :
- -
- :
- -
Technical Docs (2)
Product Overview
- Detects voltages from 40 V AC to 300 V AC
- Voltage detector glows blue 50 Hz - 60 Hz or 2.5 - 38 cm (1 - 5") away from source
- Operating temperature range 0 to 50 °C.
- Ultra-bright white LED with 100,000 hour bulb life
- AAA battery included
Applications
Test & Measurement, Signal Processing
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $61.00 ($67.10) | ( ) |
Pricing is unavailable. Please contact customer services.