You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLUKE FP PLUS - 

IR / Infrared Thermometer, -35°C to +275°C, 1.5 %, 0 °C, 50 °C, FOODPRO Series

FLUKE FP PLUS - IR / Infrared Thermometer, -35°C to +275°C, 1.5 %, 0 °C, 50 °C, FOODPRO Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE FP PLUS
Order Code:
1272820
Product Range
FOODPRO Series
Also Known As:
FOOD PRO +
Technical Datasheet:
FLUKE FP PLUS   Datasheet
See all Technical Docs

Product Information

:
-35°C to +275°C
:
1.5%
:
0°C
:
50°C
:
FOODPRO Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The new Fluke FoodPro Thermometer Series provides a complete temperature measurement and monitoring solution for foodservice professionals. It includes two useful temperature inspection tools, which are designed to enable foodservice professionals to quickly and accurately measure food product temperatures and to help detect potential food safety problems.
  • Infrared temperature range from -35 to 275 °C
  • HACCP check lights for instant recognition of safe/unsafe temperatures
  • LED target illumination highlights the entire measurement spot for accurate targeting
  • Hand washable (IP54 sealed)
  • Built-in fold-out probe for measuring internal food temperatures
  • Probe temperature range -40 to 200 °C
  • Countdown timer to monitor cooking, cooling and HACCP exposure times
  • Backlit display for clear readings in poorly lit areas
  • MAX temperature displayed for quick reference

Applications

Sensing & Instrumentation, Signal Processing, Portable Devices

Contents

AA battery, Quick Start guide.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

FOOD PRO +

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/09/19

Contact me when back in stock

$451.00 ( $496.10 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $451.00 ($496.10)