You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE FP PLUS

IR / Infrared Thermometer, -35°C to +275°C, 1.5 %, 0 °C, 50 °C, FOODPRO Series

FLUKE FP PLUS - IR / Infrared Thermometer, -35°C to +275°C, 1.5 %, 0 °C, 50 °C, FOODPRO Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE FP PLUS
Order Code:
1272820
Product Range
FOODPRO Series
Also Known As:
FOOD PRO +
Technical Datasheet:
FLUKE FP PLUS   Datasheet
See all Technical Docs

Product Information


:
-35°C to +275°C

:
1.5%

:
0°C

:
50°C

:
FOODPRO Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The new Fluke FoodPro Thermometer Series provides a complete temperature measurement and monitoring solution for foodservice professionals. It includes two useful temperature inspection tools, which are designed to enable foodservice professionals to quickly and accurately measure food product temperatures and to help detect potential food safety problems.
  • Infrared temperature range from -35 to 275 °C
  • HACCP check lights for instant recognition of safe/unsafe temperatures
  • LED target illumination highlights the entire measurement spot for accurate targeting
  • Hand washable (IP54 sealed)
  • Built-in fold-out probe for measuring internal food temperatures
  • Probe temperature range -40 to 200 °C
  • Countdown timer to monitor cooking, cooling and HACCP exposure times
  • Backlit display for clear readings in poorly lit areas
  • MAX temperature displayed for quick reference

Applications

Sensing & Instrumentation, Signal Processing, Portable Devices

Contents

AA battery, Quick Start guide.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

FOOD PRO +

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 20/07/20

Notify me when back in stock

$475.00 ( $522.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $475.00 ($522.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.