You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE 902
Clamp Meter, Current, Voltage, Capacitance, Resistance, Temperature, 600 A, 600 V, 600 V, 9.9 kohm
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 902
- Order Code:
- 1272832
- Also Known As:
- 902
- Technical Datasheet:
- FLUKE 902 Datasheet
Alternatives for FLUKE 902
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current, Voltage, Capacitance, Resistance, Temperature
- :
- 600A
- :
- 600V
- :
- 600V
- :
- 9.9kohm
- :
- True RMS
- :
- Auto
- :
- -
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- Designed for HVAC applications with capacitance, DC Current (µA), and temperature measurements
- Small body and jaws fit perfectly in your hand and into tight places
- Handy 'Display Hold' button keeps measurements on the display
- Meter controls are positioned so current measurements can be done with one hand
- Large, backlit display is easy-to-see in less than ideal conditions
- Auto shut-off maximizes battery life so the meter works when you need it
- Capture flue gas temperatures
- Conduct flame rod testing
- Measure start and run motor capacitors
- Measure supply side current and voltage as well as load side current and voltage
- Measure current and voltage phase balance on 3 phase systems
- Troubleshoot compressor electrical motor faults
- Measure performance of variable frequency drives
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Contents
AA Alkaline batteries (2), Users manual w/safety information, Soft carrying case, TL75 Test Leads (1 pair) & 80BK Integrated DMM Temperature Probe (1).
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $610.05 ($671.06) | ( ) |
Pricing is unavailable. Please contact customer services.