You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE 87V MAX KIT

DMM INDUSTRIAL ELECTRICIAN COMBO KIT

FLUKE FLUKE 87V MAX KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 87V MAX KIT
Order Code:
3498169
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital Multimeter, TL224 Test Leads, AC220 Alligator Clips, TL238/80BK-A Probes, Hanging Kit, Case

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

IP67 rated max True-RMS digital multimeter with rubber holster for external protection.
  • CAT IV 600V/CAT III 1000V safety rating
  • Hi resolution 19,999 count display mode
  • Withstands drops up to 4-meters (13feet), withstands heat and cold
  • True-RMS ac voltage and current for accurate measurements on non-linear signals
  • Min/max/average recording, plus 250µs Peak min-max to capture variations automatically
  • Unique function for accurate volt, frequency measurements on variable frequency motor drives (VFDs)
  • Large display digit, 2-level bright white backlight, backlit keypad buttons for increased visibility
  • Built-in temperature function conveniently allows you to take temperature readings
  • Long battery life (800hours)

Contents

Fluke 87V max True-rms digital multimeter kit, Holster, TL175 TwistGuard® test leads, Alligator clips, 80BK-A temperature probe, three AA batteries (installed).

Available for back order

More stock available to supplier lead times which is approximately 22/02/21

Notify me when back in stock

$1,175.00 ( $1,292.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,175.00 ($1,292.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange