You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE 80K-40.
Test Lead, High Voltage, Test Tip Probe to 4mm Double Banana Plug, Black, 40 kV, 40 µA
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 80K-40.
- Order Code:
- 781988
- Technical Datasheet:
- FLUKE 80K-40. Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Test Tip Probe
- :
- 4mm Stackable Dual Banana Plug
- :
- 40kV
- :
- 40µA
- :
- Black
- :
- -
- :
- -
- :
- -
Technical Docs (2)
Product Overview
- Intended for low energy applications only
Applications
Test & Measurement, Consumer Electronics
2 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/03/21
2 AU Stock: Order before 12:00pm Sydney time (same day), 6.00pm Sydney time (next day) (Mon – Fri. Excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $425.00 ($467.50) | ( ) |
Pricing is unavailable. Please contact customer services.