You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE 789

Digital Multimeter, Loop Calibrator, ProcessMeter™, True RMS, Auto, Manual Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 789
Order Code:
4202820
Technical Datasheet:
FLUKE 789   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current, Voltage, Frequency, Resistance

:
-

:
True RMS

:
-

:
Auto, Manual

:
1kV

:
1kV

:
1A

:
1A

:
40Mohm

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Fluke 787 was the first tool to combine a DMM and a loop calibrator to give process technicians double the power in one tool. Now it's even better, the range is extended with the Fluke 789 - the ultimate loop calibration multimeter. The Fluke 789 has a 24-Volt loop supply reducing the need for taking a separate power supply when doing offline transmitter testing. And with its built-in, selectable 250-Ohm Hart® resistor, it also eliminates the need to carry a separate resistor with you. Now process technicians can do a lot more while carrying a lot less.
  • 24 V Loop power supply
  • Very large dual display
  • Enhanced backlight with 2 brightness settings
  • 1200 ohm drive capability on mA source
  • HART mode setting with loop power and a built-in 250 ohm resistor
  • 0% and 100 % buttons to toggle between 4 and 20 mA sourcing for a quick span check
  • Externally accessible fuses for easy replacement
  • Infrared-port to process data in FlukeView Forms (V2.1) software
  • Meets 1000 Volt EN61010-1 CAT III standards and 600 Volt EN61010-1 CAT IV standards.

Applications

Signal Processing, System Monitoring, Test & Measurement

Contents

AC175 Crocodile Clips, Four AA 1.5 V alkaline battery (installed), TL71 Safety-Designed Test lead Set

Best Seller

2 total stock globally Need more?

2 available for next business day delivery

$1,949.00 ( $2,143.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 1
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,949.00 ($2,143.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange