You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE 725EX
Calibrator, ATEX, Current, Frequency, Resistance, Temperature, Voltage, 200 mm, 96 mm, 47 mm
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 725EX
- Order Code:
- 9479880
- Technical Datasheet:
- FLUKE 725EX Datasheet
Alternatives for FLUKE 725EX
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current, Frequency, Resistance, Temperature, Voltage
- :
- 200mm
- :
- 96mm
- :
- 47mm
- :
- Voltage:0.02%+2LSD, mA:0.2%+2LSD
- :
- 650g
- :
- 10°C
- :
- 55°C
- :
- -
Technical Docs (1)
Product Overview
- ATEX II 1 G Ex ia IIB 171°C KEMA 04ATEX 1303X
- I.S. Class I, Division 1 Groups B-D, 171°C compliance
- Measure Volts dc, mA, RTDs, thermocouples, frequency and ohms
- Source or simulate Volts dc, mA, RTDs, thermocouples, frequency and ohms
- Two channel simultaneous source and measure capability for calibration of transmitters
- Power transmitters with internal loop supply
- Store frequently-used test setups for later use
- Pressure switch test function to capture set, reset and deadband values
- Compact size and weight
- Simple, push-button user interface
- Rugged and reliable, for field use
- Rugged and reliable, for field use
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Contents
One set of AC72 crocodile clips, One set of stackable test leads, One set of TL 75 testleads, User manuals & NIST- traceable calibration report and data.
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $6,899.00 ($7,588.90) | ( ) |
Pricing is unavailable. Please contact customer services.