You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE 719 30G
PRESSURE CALIBRATOR, FLUKE 719 30G
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 719 30G
- Order Code:
- 1659632
- Technical Datasheet:
- FLUKE 719 30G Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pressure
- :
- 210mm
- :
- 87mm
- :
- 60mm
- :
- 0.025 %
- :
- 912g
- :
- -10°C
- :
- 55°C
- :
- -
Technical Docs (1)
Product Overview
- Electric pump for one handed pressure calibration
- Best in class pressure measurement uncertainty of 0.025 %
- Measure and source mA with best in class 0.015 % accuracy
- Precision pressure adjust vernier
- Variable release rate bleed valve for easy pressure adjustment
- Ideal performance for high accuracy transmitter calibration
- -12 to 36 psi, -850 mbar to 2.4 bar range
- 0.001 psi, 0.1mbar resolution
- Programmable pump limit:
- Eliminates over-pressurization
- Allows the user to program target pressures for pumping
- Extended measurement range with any of twenty-nine (29) 700Pxx Pressure Modules
- Source mA with simultaneous pressure measurement to test valves and I/Ps
- Simulate mA signals to troubleshoot 4-20 mA loops
- Test pressure switches with built in switch test function
- Power transmitters during test using 24 V loop supply
- Proven cleanout ports reduce pump failures
- Proven cleanout ports reduce pump failures
Applications
Test & Measurement, Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
TL75 test leads, AC72 crocodile clip set, push fit connectors, translucent test hose, product overview manual (print) and user manual on CD rom (in 14 languages)
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $7,106.00 ($7,816.60) | ( ) |
Pricing is unavailable. Please contact customer services.