You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE 712
Calibrator, Temperature, 201 mm, 98 mm, 52 mm, 0.33°C, 600 g
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 712
- Order Code:
- 3083925
- Technical Datasheet:
- FLUKE 712 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Temperature
- :
- 201mm
- :
- 98mm
- :
- 52mm
- :
- 0.33°C
- :
- 600g
- :
- -10°C
- :
- 55°C
- :
- -
Technical Docs (2)
Product Overview
- Measure temperature from RTD output
- Simulate RTD output
- Operates with seven types of RTDs
- Measure additional RTDs using Ohms measurement function
- Simulate additional RTDs using Ohms source function
- °F or °C selectable
- Four shrouded banana jacks
- Compatible with Rosemount® pulsed RTD transmitters (pulses > 10ms)
- Holster features test lead storage
- Compatible with toolpack magnetic hanging system
Applications
Signal Processing, System Monitoring, Test & Measurement
Contents
Protective Yellow Holster with test lead storage, Instructions Sheet (14 languages), single 9V alkaline battery, Test Leads and Crocodile Clips AND NIST-traceable calibration report and data
Available for back order
More stock available to supplier lead times which is approximately 1/03/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2,421.00 ($2,663.10) | ( ) |
Pricing is unavailable. Please contact customer services.