You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLUKE 64 MAX - 

IR / Infrared Thermometer, -30°C to +600°C, 1 %, 0 °C, 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 64 MAX
Order Code:
2762542
Technical Datasheet:
FLUKE 64 MAX   Datasheet
See all Technical Docs

Product Information

:
-30°C to +600°C
:
1%
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLUKE 64 MAX is a multifunction IR thermometer with 20:1 D:S ratio. It features unattended monitoring, 99 data point memory, flashlight, 30 hour battery life and- IP54 rating per IEC 60529. The IR thermometer is designed and tested to survive a 3 meter drop, user can count on this lightweight, compact infrared thermometer to work even in the harshest environments. It has precise laser technology for more accurate and repeatable measurements. Temperature ranges from -30°C to 600°C (-22°F to 1112°F), temperature accuracy (calibration geometry with ambient temperature 23°C ± 2°C) is ±1.0°C or ±1.0% of reading whichever is greater/±2.0°C at -10°C to 0°C/±3.0°C at -30°C to -10°C.
  • Flashlight and large, easy to read backlit LCD display for easy viewing even in dark environment
  • 8 to 14 microns spectral response, 0.10 to 1.00 emissivity, 0.1°C (0.2°F) display resolution
  • Sets time, desired interval between measurements, auto capture captures spot temperatures unattended
  • Repeatability (% of reading) is ±0.5% of reading or ±0.5°C (whichever is greater)
  • Displays minimum, maximum or average temperature or the difference between two measurements
  • Hi and Lo alarms for rapid display of measurements outside set limits
  • Small and lightweight design fits easily into tool box
  • Powered by one (1) AA alkaline battery, operating temperature range from 0°C to 50°C
  • Weight is 255g (8.99oz) and size is 175mm x 85mm x 75mm (6.88 x 3.34 x 2.95")
  • Response time is < 500ms (95% of reading), 99 data point logging

Applications

Test & Measurement

Contents

IR thermometer, Printed instruction sheet.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Warnings

Do not look directly into the laser with optical tools (for example, binoculars, telescopes, microscopes). Optical tools can focus the laser and be dangerous to the eye.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Contact me when back in stock

$308.00 ( $338.80 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $308.00 ($338.80)