You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLUKE 63 - 

IR / Infrared Thermometer, -32°C to +535°C, 1 %, 0 °C, 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 63
Order Code:
9210083
Technical Datasheet:
FLUKE 63   Datasheet
See all Technical Docs

Product Information

:
-32°C to +535°C
:
1%
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Fluke 63 non-contact thermometer is the ideal professional diagnostic tool for quick and accurate temperature measurements. This handheld portable tool enables professionals to research heating and ventilation problems, monitor the status of electrical motors and electrical panels and diagnose car malfunctions with ease.
  • High-resolution optics
  • High accuracy: 1 % and repeatability: 0.5 %
  • MAX temperature display
  • Laser targeting
  • Backlit display
  • Expanded measurement range up to 535 °C (999 °F)

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for FLUKE 63

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $920.00 ($1,012.00)   ( )

Restricted Item Add
     

Each

1+ $326.00 ($358.60)   ( )

Restricted Item Add
     

Each

1+ $1,216.00 ($1,337.60)   ( )

Restricted Item Add
     
Restricted Item Add
     

Each

1+ $135.12 ($148.63)   ( ) 5+ $128.69 ($141.56)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/09/19

Contact me when back in stock

$596.00 ( $655.60 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $596.00 ($655.60)