You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLUKE 62 MAX+ - 

IR / Infrared Thermometer, -30°C to +650°C, 1 %, 0 °C, 50 °C

FLUKE 62 MAX+ - IR / Infrared Thermometer, -30°C to +650°C, 1 %, 0 °C, 50 °C
FLUKE 62 MAX+ - IR / Infrared Thermometer, -30°C to +650°C, 1 %, 0 °C, 50 °C
FLUKE 62 MAX+ - IR / Infrared Thermometer, -30°C to +650°C, 1 %, 0 °C, 50 °C
FLUKE 62 MAX+ - IR / Infrared Thermometer, -30°C to +650°C, 1 %, 0 °C, 50 °C
FLUKE 62 MAX+ - IR / Infrared Thermometer, -30°C to +650°C, 1 %, 0 °C, 50 °C
FLUKE 62 MAX+ - IR / Infrared Thermometer, -30°C to +650°C, 1 %, 0 °C, 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 62 MAX+
Order Code:
211826501
Technical Datasheet:
FLUKE 62 MAX+   Datasheet
See all Technical Docs

Product Information

:
-30°C to +650°C
:
1%
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Fluke 62MAX+ Takes the heat. And the dust, water and 3-meter drop. The Fluke 62 MAX+ is a mini IR thermometers you can handle without care.
  • Dust and water-resistant: IP54 rated for dust and water resistance
  • Ergonomically designed: Completely redesigned for a more natural hand fit
  • Small and lightweight; clips to your tool belt or belt loop or easily fits into your tool box
  • Distance to spot: Precise laser technology makes for more accurate and repeatable measurements
  • Dual lasers: The 62 MAX+ has dual rotating lasers to help you identify area to be measured. The measurement area is the spot between the dots
  • Large, backlit display: Large screen makes data easier to read, even in dark areas
  • Min/Max/Avg/Dif: Displays the minimum, maximum or average temperature, or the difference between two measurements
  • Alarm: Hi and Lo alarms for rapid display of measurements outside the limits
  • Power: Both the 62 MAX+ is powered by a single, standard AA battery

Applications

Test & Measurement, Industrial Maintenance, Electrical, Safety, Temperature, Sensing & Instrumentation, Maintenance & Repair, Thermal Management

Contents

Dual laser infrared thermometer, 12:1 spot

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for FLUKE 62 MAX+

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

1 Kit

1+ $424.94 ($467.43)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

4 total stock globally

4 available for next business day delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$257.00 ( $282.70 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $257.00 ($282.70)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.