You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 566

IR / Infrared Thermometer, -40°C to +650°C, 1 %, 0 °C, 50 °C, Fluke 560 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 566
Order Code:
1503751
Product Range
Fluke 560 Series
Technical Datasheet:
FLUKE 566   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-40°C to +650°C

:
1%

:
0°C

:
50°C

:
Fluke 560 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

With a simple, 3-button on-screen menu interface (in 6 languages) the Fluke 566 digital laser thermometer make even complex measurements easy. Quickly navigate advanced features to adjust emissivity, start data logging, or turn on and off alarms - with just a few pushes of a button.
  • Measure -40 °C to 800 °C /-40 °F to 1472 °F (568) or -40 °C to 650 °C/-40 °F to 1202 °F (566)
  • Easily access advanced features with the soft-key buttons and graphica display
  • Measure smaller objects from further away, with a distance-to-spot ratio of 50:1 (568) or 30:1 (566)
  • Compatibility with all standard miniconnector Type-K thermocouples
  • Confidently measure a wide variety of surfaces, with the adjustable emissivity feature
  • Capture multiple points of data, for downloading and recalling later
  • Easily adapt to lighting conditions with 2 levels of backlight
  • Audible and visual alarms instantly alert you to measurements outside of your set limits
  • Quickly identify problems with the MIN, MAX, AVG, and DIF functions
  • Make contact thermometer measurements right away with the included Type-K thermocouple bead probe
  • Confidently troubleshoot equipment with 1 % measurement accuracy
  • Versatile interface with 6 languages from which to choose

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

Contents

Thermocouple K bead probe, Durable hard case, 2 AA batteries, Getting Started guide in 6 languages & User's Manual on CD in 6 languages (English, Spanish, French, German, Portuguese, and Simplified Chinese)

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 7/09/20

Notify me when back in stock

View all alternatives / recommendations

$939.00 ( $1,032.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $939.00 ($1,032.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.