You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLUKE 566 - 

IR / Infrared Thermometer, -40°C to +650°C, 1 %, 0 °C, 50 °C, Fluke 560 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 566
Order Code:
1503751
Product Range
Fluke 560 Series
Technical Datasheet:
FLUKE 566   Datasheet
See all Technical Docs

Product Information

:
-40°C to +650°C
:
1%
:
0°C
:
50°C
:
Fluke 560 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

With a simple, 3-button on-screen menu interface (in 6 languages) the Fluke 566 digital laser thermometer make even complex measurements easy. Quickly navigate advanced features to adjust emissivity, start data logging, or turn on and off alarms - with just a few pushes of a button.
  • Measure -40 °C to 800 °C /-40 °F to 1472 °F (568) or -40 °C to 650 °C/-40 °F to 1202 °F (566)
  • Easily access advanced features with the soft-key buttons and graphica display
  • Measure smaller objects from further away, with a distance-to-spot ratio of 50:1 (568) or 30:1 (566)
  • Compatibility with all standard miniconnector Type-K thermocouples
  • Confidently measure a wide variety of surfaces, with the adjustable emissivity feature
  • Capture multiple points of data, for downloading and recalling later
  • Easily adapt to lighting conditions with 2 levels of backlight
  • Audible and visual alarms instantly alert you to measurements outside of your set limits
  • Quickly identify problems with the MIN, MAX, AVG, and DIF functions
  • Make contact thermometer measurements right away with the included Type-K thermocouple bead probe
  • Confidently troubleshoot equipment with 1 % measurement accuracy
  • Versatile interface with 6 languages from which to choose

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

Contents

Thermocouple K bead probe, Durable hard case, 2 AA batteries, Getting Started guide in 6 languages & User's Manual on CD in 6 languages (English, Spanish, French, German, Portuguese, and Simplified Chinese)

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for FLUKE 566

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $1,216.00 ($1,337.60)   ( )

Restricted Item Add
     
Restricted Item Add
     

Each

1+ $326.00 ($358.60)   ( )

Restricted Item Add
     

Each

1+ $596.00 ($655.60)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/09/19

Contact me when back in stock

$920.00 ( $1,012.00 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $920.00 ($1,012.00)